895-024-520-612

Heilind Number:EDA895-024-520-612
Manufacturer:EDAC
Manufacturer Number:895-024-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-520-612

Detailed Description

Enhance your connectivity solutions with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features 24 positions in a single row, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees robust protection. With a contact material of Copper Alloy and a pitch of .1 inches, it offers reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Its straight mount orientation and compact design make installation a breeze. Elevate your electronics projects with this essential component.