895-024-520-812

Heilind Number:EDA895-024-520-812
Manufacturer:EDAC
Manufacturer Number:895-024-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-520-812

Detailed Description

Enhance your PCB connectivity with this high-performing board-to-board connector. Designed for optimal efficiency, it features 24 positions and a dual-row layout, ensuring seamless data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable operation even in challenging environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment for seamless integration. Crafted with copper alloy contacts, it ensures low contact resistance and long-term durability. Its straight mount orientation and black color make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Trust in its quality and performance to streamline your electronic connections effortlessly.