895-024-521-101

Heilind Number:EDA895-024-521-101
Manufacturer:EDAC
Manufacturer Number:895-024-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 24 positions in a single row layout, it ensures efficient signal transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in harsh environments. With copper alloy contacts and a pitch of .1 inches, it offers secure and stable connections. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and compact design make it easy to integrate into your PCB setup. Upgrade your connectivity solution with this essential component.