895-024-521-104

Heilind Number:EDA895-024-521-104
Manufacturer:EDAC
Manufacturer Number:895-024-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-521-104

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration and optimal functionality, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability and safety. With a single row configuration and 24 positions, it offers ample connectivity options for your PCBs. The contact material is crafted from Copper Alloy, ensuring reliable conductivity. Operating smoothly in a temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation and .1 inch pitch make installation a breeze. Upgrade your setup with this essential component for efficient data transmission and power distribution.