895-024-521-112

Heilind Number:EDA895-024-521-112
Manufacturer:EDAC
Manufacturer Number:895-024-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-521-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable power transmission with an amperage of 3A. The copper alloy contact material guarantees efficient signal transfer, while the 24 positions and .1-inch pitch offer ample connectivity options. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is a versatile and essential component for your electronic projects.