895-024-521-203

Heilind Number:EDA895-024-521-203
Manufacturer:EDAC
Manufacturer Number:895-024-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-521-203

Detailed Description

Enhance your PCB connectivity with this sleek and versatile Board to Board PCB Connector. Designed with precision and durability in mind, it features a double-row layout with 24 positions for seamless data transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures optimal performance even in challenging environments. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers easy installation on your circuit board. Its straight mount orientation allows for efficient placement. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.