895-024-521-403

Heilind Number:EDA895-024-521-403
Manufacturer:EDAC
Manufacturer Number:895-024-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-521-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Featuring 24 positions in a single row, it offers seamless integration for your electronic components. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and stable connections. Crafted with copper alloy contacts, it provides reliable conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB assembly with this essential connector for seamless and efficient performance.