895-024-521-407

Heilind Number:EDA895-024-521-407
Manufacturer:EDAC
Manufacturer Number:895-024-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-521-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 24 positions in a single row layout, it ensures seamless and efficient communication between your circuit boards. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, offers durability and reliability in various environments. With a pitch of .1 inches and row spacing of .2 inches, precise and stable connections are guaranteed. The contact material, Copper Alloy, further enhances conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component in your electronics projects. Upgrade your PCB assembly with this straight mount orientation connector for optimal performance.