895-024-521-408

Heilind Number:EDA895-024-521-408
Manufacturer:EDAC
Manufacturer Number:895-024-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-521-408

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring 24 positions in a single row with a pitch of .1 inch and row spacing of .2 inch, it allows for efficient data transfer. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation, even in demanding environments. Each contact is made of high-quality Copper Alloy for reliable conductivity. With a straight mount orientation, it facilitates easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Perfect for a wide range of applications, from industrial machinery to consumer electronics. Elevate your connectivity game with this essential component.