895-024-521-502

Heilind Number:EDA895-024-521-502
Manufacturer:EDAC
Manufacturer Number:895-024-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-521-502

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, it features 24 positions in a dual-row configuration, ensuring seamless data transfer. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Crafted with copper alloy contacts, it ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Elevate your PCB design with this essential component.