895-024-521-503

Heilind Number:EDA895-024-521-503
Manufacturer:EDAC
Manufacturer Number:895-024-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-521-503

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows, 24 positions, and a pitch of .1 inches, it offers efficient signal transmission. The copper alloy contacts ensure reliable conductivity, even in demanding environments. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees reliable performance. Upgrade your connectivity solutions with this essential component.