895-024-521-504

Heilind Number:EDA895-024-521-504
Manufacturer:EDAC
Manufacturer Number:895-024-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-521-504

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring 24 positions spread across 2 rows, it ensures efficient signal transmission. The copper alloy contacts provide reliable conductivity, while the UL 94V-0 Polyphenylene Sulfide housing offers durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it allows for seamless integration on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.