895-024-521-602

Heilind Number:EDA895-024-521-602
Manufacturer:EDAC
Manufacturer Number:895-024-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-521-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector is perfect for seamlessly integrating components on your PCB. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable and efficient power delivery. The 1-row, 24-position configuration with a pitch of .1 inch guarantees precise connections, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB assembly with this essential connector for seamless and secure board-to-board connections.