895-024-521-603

Heilind Number:EDA895-024-521-603
Manufacturer:EDAC
Manufacturer Number:895-024-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-521-603

Detailed Description

Efficiently link your PCB boards with our high-quality Card Edge Connector, designed for seamless connectivity in electronic applications. Featuring 24 positions in a single row configuration, this connector ensures precise and reliable signal transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With copper alloy contacts, it offers excellent conductivity for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Its black color and straight mount orientation make installation easy and visually appealing. Trust in this connector for robust and long-lasting board-to-board connections in your electronic projects.