895-024-521-604

Heilind Number:EDA895-024-521-604
Manufacturer:EDAC
Manufacturer Number:895-024-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-521-604

Detailed Description

Elevate your connectivity solutions with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features 24 positions, ideal for a variety of applications. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a contact material of Copper Alloy, you can rely on its robust performance. The .1 inch pitch and .2 inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees reliability in any environment. Upgrade your electronics with this essential component.