895-024-521-608

Heilind Number:EDA895-024-521-608
Manufacturer:EDAC
Manufacturer Number:895-024-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-521-608

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 24 positions in a single row layout, it ensures efficient signal transmission between PCBs. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers robust protection and reliability in demanding environments. Copper Alloy contacts guarantee optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. With a straight mount orientation, it enables streamlined board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in a variety of applications. Elevate your connectivity solutions with this essential component.