895-024-521-803

Heilind Number:EDA895-024-521-803
Manufacturer:EDAC
Manufacturer Number:895-024-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-521-803

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability. With 24 positions and a pitch of .1 inches, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the double-row layout allows for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse electronic applications. Upgrade your setup with this essential component for seamless and dependable board-to-board connections.