895-024-521-808

Heilind Number:EDA895-024-521-808
Manufacturer:EDAC
Manufacturer Number:895-024-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-521-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector ensures seamless power transfer with an amperage of 3A. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliability in operation. Its two rows and 24 positions offer ample connectivity options, while the copper alloy contact material ensures efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are achieved. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Perfect for use in a wide range of electronic applications, this connector is a must-have component for your connectivity needs.