895-024-521-812

Heilind Number:EDA895-024-521-812
Manufacturer:EDAC
Manufacturer Number:895-024-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-521-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black design, it boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal safety. With two rows of 24 copper alloy contacts, it ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing offer seamless integration, while the straight mount orientation simplifies installation. Operating effortlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding applications in various industries. Elevate your connectivity solutions with this essential component.