895-024-523-101

Heilind Number:EDA895-024-523-101
Manufacturer:EDAC
Manufacturer Number:895-024-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-523-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 24 positions with a single row configuration, ensuring efficient signal transmission. The durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts guarantee reliability in any application, while the black color adds a sleek touch to your PCB layout. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Whether for consumer electronics, industrial machinery, or telecommunications equipment, trust in this connector for optimal performance.