895-024-523-201

Heilind Number:EDA895-024-523-201
Manufacturer:EDAC
Manufacturer Number:895-024-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-523-201

Detailed Description

Enhance connectivity in your electronic projects with this sleek and efficient Board To Board PCB Connector. Designed for top performance, it features 24 positions across two rows, ensuring seamless communication between boards. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is meticulously constructed from high-quality Copper Alloy, offering reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precision is paramount in every connection. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for any project in need of secure board-to-board connections. Elevate your electronic designs with this premium Card Edge Connector.