895-024-523-212

Heilind Number:EDA895-024-523-212
Manufacturer:EDAC
Manufacturer Number:895-024-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-523-212

Detailed Description

Enhance your electronic connections with our dual-row Board To Board PCB Connector, designed for seamless integration on your circuit boards. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety in operation. With 24 positions and a pitch of .1 inches, it offers ample room for efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation and .2-inch row spacing facilitate easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Elevate your PCB assembly with this high-quality, essential component.