895-024-523-403

Heilind Number:EDA895-024-523-403
Manufacturer:EDAC
Manufacturer Number:895-024-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-523-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-523-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 24 positions in a single row, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it guarantees long-lasting stability. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for optimal functionality. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse industrial applications. Upgrade your system with this black connector for enhanced performance and reliability.