895-024-523-404

Heilind Number:EDA895-024-523-404
Manufacturer:EDAC
Manufacturer Number:895-024-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-523-404

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board communication, this connector features 24 positions with a single row layout, ensuring efficient data transfer. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee reliability in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this black, straight-mount connector for unparalleled performance.