895-024-523-602

Heilind Number:EDA895-024-523-602
Manufacturer:EDAC
Manufacturer Number:895-024-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-523-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board connection, it boasts 24 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees secure and reliable operation even in demanding environments. Crafted with Copper Alloy contacts, it offers excellent conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and stable connections. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures reliable performance in various conditions. Upgrade your connectivity solutions with this essential component.