895-024-523-608

Heilind Number:EDA895-024-523-608
Manufacturer:EDAC
Manufacturer Number:895-024-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-523-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-523-608

Detailed Description

Enhance connectivity and efficiency in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable power delivery with an amperage of 3 A. Its copper alloy contact material guarantees seamless communication, while the straight mount orientation and compact pitch of .1 inch streamline installation. With 24 positions and a single row layout, it offers ample connectivity options for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and dependable choice for all your PCB connection needs. Upgrade your setup today with this essential component.