895-024-523-804

Heilind Number:EDA895-024-523-804
Manufacturer:EDAC
Manufacturer Number:895-024-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-523-804

Detailed Description

Enhance your PCB connectivity with our high-performance 24-position black Board To Board PCB Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. Designed for seamless integration, this connector offers a pitch of .1 inches and a row spacing of .2 inches, making it ideal for compact electronic setups. With a straight mount orientation and operating temperature range of -40 to 105°C, it guarantees stability in diverse environments. Elevate your connections with this essential component for efficient data transmission in various applications.