895-024-524-101

Heilind Number:EDA895-024-524-101
Manufacturer:EDAC
Manufacturer Number:895-024-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-524-101

Detailed Description

Upgrade your connectivity with our Board To Board PCB Connector, designed for seamless integration in your electronic devices. Featuring 24 positions in a single row, this connector ensures efficient data transfer with a pitch of .1 inches. Its durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material guarantee reliable performance, even in harsh environments. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector offers versatility for various applications. Trust in its high-quality construction to provide optimal connectivity for your PCB needs. Elevate your electronic designs with this essential component.