895-024-524-102

Heilind Number:EDA895-024-524-102
Manufacturer:EDAC
Manufacturer Number:895-024-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-524-102

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 24 positions with a single row layout, ensuring efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring copper alloy contacts, it guarantees reliable power transmission at an amperage of 3A. With a pitch of .1in and row spacing of .2in, it offers precise alignment for optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and high-speed PCB connections.