895-024-524-103

Heilind Number:EDA895-024-524-103
Manufacturer:EDAC
Manufacturer Number:895-024-524-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-524-103

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Board to Board Card Edge Connector. Designed for seamless integration, this connector features 24 positions in a single row, allowing for efficient data transfer. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, precision and reliability are guaranteed. Its copper alloy contact material promises optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Elevate your connectivity solutions with this essential component.