895-024-524-203

Heilind Number:EDA895-024-524-203
Manufacturer:EDAC
Manufacturer Number:895-024-524-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-524-203

Detailed Description

Enhance your PCB connections with our versatile Board to Board Card Edge Connector. Designed for maximum performance, this connector features 24 positions arranged across two rows, ensuring seamless compatibility with your setup. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. The contact material, Copper Alloy, further enhances conductivity. Operating smoothly within a wide temperature range of -40 to 105 degrees Celsius, this connector is suitable for various industrial applications. Its straight mount orientation allows for convenient installation, making it a perfect choice for professionals in the field. Upgrade your connectivity solutions with this high-quality connector.