895-024-524-403

Heilind Number:EDA895-024-524-403
Manufacturer:EDAC
Manufacturer Number:895-024-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-524-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-524-403

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector in sleek black. With 24 positions for seamless data transfer, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and features contact material made of Copper Alloy, ensuring reliable performance. The .1-inch pitch and .2-inch row spacing provide optimal connection precision, while the straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for efficient and secure board-to-board connections in your electronic projects. Elevate your connectivity game with this essential component.