895-024-524-404

Heilind Number:EDA895-024-524-404
Manufacturer:EDAC
Manufacturer Number:895-024-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-524-404

Detailed Description

Enhance your electronic connections with our durable Board To Board PCB Connector in sleek black. Designed for seamless integration, this straight-mount connector features 24 positions in a single row, ensuring efficient data transfer. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance in a wide temperature range from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your PCB projects. Upgrade your setup with this essential component for optimal functionality and longevity.