895-024-524-407

Heilind Number:EDA895-024-524-407
Manufacturer:EDAC
Manufacturer Number:895-024-524-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-524-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-524-407

Detailed Description

Power up your electronic connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this connector features 24 positions in a single row, ensuring reliable data and power transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, it offers excellent conductivity. The straight mount orientation and compact design make it perfect for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and commercial use. Upgrade your connectivity solutions with this essential component.