895-024-524-507

Heilind Number:EDA895-024-524-507
Manufacturer:EDAC
Manufacturer Number:895-024-524-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-524-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-524-507

Detailed Description

Enhance your PCB connections with this sleek and reliable black Board To Board Card Edge Connector. Featuring a dual-row design with 24 positions, it ensures seamless and efficient data transfer. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and optimal performance even in harsh conditions. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is assured. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential connector for seamless electronic transmission.