895-024-524-608

Heilind Number:EDA895-024-524-608
Manufacturer:EDAC
Manufacturer Number:895-024-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-524-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-524-608

Detailed Description

Enhance connectivity in your electronic devices with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features 24 positions in a single row, perfect for optimizing space on your PCB. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety in operation. With an amperage of 3A and copper alloy contact material, you can rely on stable and high-performance data and power transmission. The .1-inch pitch and .2-inch row spacing allow for easy and precise assembly, while the straight mount orientation offers flexibility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments and applications. Trust in its quality and performance to meet your connectivity needs seamlessly.