895-024-524-803

Heilind Number:EDA895-024-524-803
Manufacturer:EDAC
Manufacturer Number:895-024-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-524-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-524-803

Detailed Description

Enhance your PCB connectivity with this high-quality Black Board To Board Card Edge Connector. Featuring two rows and 24 positions, it offers seamless integration for your electronic components. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With Copper Alloy contacts, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Designed for straight mount orientation, it is suitable for various applications. Operating at a wide temperature range of -40 to 105 °C, it meets the demands of diverse environments. Upgrade your connections with this essential component.