895-024-524-804

Heilind Number:EDA895-024-524-804
Manufacturer:EDAC
Manufacturer Number:895-024-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-524-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-524-804

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with 24 positions for optimal performance. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in challenging environments. Each contact is made of high-quality Copper Alloy for efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Upgrade your setup with this essential connector for seamless and efficient PCB connectivity.