895-024-524-808

Heilind Number:EDA895-024-524-808
Manufacturer:EDAC
Manufacturer Number:895-024-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-524-808

Detailed Description

Enhance your electronic connections with this sleek black Board To Board PCB Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material. With two rows and 24 positions, it offers ample connectivity for your devices. The .1-inch pitch and .2-inch row spacing ensure secure and precise connections. Its straight mount orientation makes installation a breeze. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this high-quality component.