895-024-525-101

Heilind Number:EDA895-024-525-101
Manufacturer:EDAC
Manufacturer Number:895-024-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-525-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Black Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 24 positions, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability in any environment. The contact material, made of Copper Alloy, further enhances conductivity. With a .1-inch pitch and .2-inch row spacing, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup today and experience seamless data transmission like never before.