895-024-525-112

Heilind Number:EDA895-024-525-112
Manufacturer:EDAC
Manufacturer Number:895-024-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-525-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-525-112

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Board to Board Card Edge Connector. Designed for optimal performance, it offers 24 positions in a single row, ensuring seamless and efficient data transfer. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both durability and safety. With a straight mount orientation and a pitch of .1 inch, installation is a breeze. Each contact is meticulously crafted from Copper Alloy, providing excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions today.