895-024-525-208

Heilind Number:EDA895-024-525-208
Manufacturer:EDAC
Manufacturer Number:895-024-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-525-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-525-208

Detailed Description

Enhance connectivity within your electronic devices with our advanced Board To Board PCB Connector. Designed for seamless integration, this connector features a total of 24 positions across two rows, ensuring efficient data transfer. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact point is meticulously constructed from high-quality copper alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure alignment. Its straight mount orientation facilitates straightforward installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in challenging environments. Upgrade your connectivity solutions with this essential component.