895-024-525-502

Heilind Number:EDA895-024-525-502
Manufacturer:EDAC
Manufacturer Number:895-024-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-525-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for optimal efficiency, it features 24 positions with two rows, ensuring seamless data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in any environment. Copper alloy contacts provide secure and efficient power delivery, with a pitch of .1 inches and row spacing of .2 inches for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and challenging industrial applications. Upgrade your setup with this essential connector for seamless and reliable performance.