895-024-525-512

Heilind Number:EDA895-024-525-512
Manufacturer:EDAC
Manufacturer Number:895-024-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-525-512

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features 24 positions arranged in two rows with a pitch of .1 inches and a row spacing of .2 inches. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for seamless connectivity.