895-024-525-607

Heilind Number:EDA895-024-525-607
Manufacturer:EDAC
Manufacturer Number:895-024-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-525-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-525-607

Detailed Description

Enhance your PCB connectivity with this versatile black Card Edge Connector. Featuring a single row design with 24 positions and a pitch of .1 inches, it ensures seamless and reliable board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it guarantees durability and efficient power transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it is suitable for various industrial applications. Upgrade your electronic projects with this essential component.