895-024-525-802

Heilind Number:EDA895-024-525-802
Manufacturer:EDAC
Manufacturer Number:895-024-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-525-802

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this component features 24 positions spread across two rows, ensuring optimal signal transmission. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. The contact material, made of Copper Alloy, further enhances conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless inter-board communication. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether you're a professional in the tech industry or a DIY enthusiast, this connector is a must-have for your PCB assembly projects. Elevate your connectivity game with this high-performance component.