895-024-525-807

Heilind Number:EDA895-024-525-807
Manufacturer:EDAC
Manufacturer Number:895-024-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-525-807

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for efficiency, it features 24 positions with a pitch of .1 inches, organized in two rows with a row spacing of .2 inches. The straight mount orientation ensures seamless integration, while the durable housing material, UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in harsh environments. Crafted with copper alloy contact material, it offers superior conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this black connector is a versatile and essential component for your electronics projects.