895-024-525-808

Heilind Number:EDA895-024-525-808
Manufacturer:EDAC
Manufacturer Number:895-024-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-525-808

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, it features 24 positions spread across two rows, with a pitch of .1 inches and row spacing of .2 inches for efficient data transfer. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Contacts are made of copper alloy, guaranteeing reliable conductivity. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.