895-024-525-812

Heilind Number:EDA895-024-525-812
Manufacturer:EDAC
Manufacturer Number:895-024-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-525-812

Detailed Description

Enhance your connectivity solutions with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 24 positions arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and efficient connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. Crafted with copper alloy contacts, it provides reliable conductivity for optimal signal transmission. With a straight mount orientation, installation is straightforward. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Upgrade your PCB assembly with this essential component, ideal for professional applications in electronics and technology.