895-024-540-101

Heilind Number:EDA895-024-540-101
Manufacturer:EDAC
Manufacturer Number:895-024-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-540-101

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless board-to-board integration, this connector features 24 positions in a single row layout, ensuring efficient connectivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The housing material, UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and safety in any application. Crafted with copper alloy contacts, it provides reliable conductivity. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Choose this connector to optimize your electronic assemblies with ease.